



EDSTLZ1555/10 | |
|---|---|
DigiKey Part Number | ED1955-ND |
Manufacturer | |
Manufacturer Product Number | EDSTLZ1555/10 |
Description | TERM BLOCK HDR 10POS 3.81MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.150" (3.81mm) Vertical Through Hole |
Datasheet | Datasheet |
Category | Header Orientation Vertical |
Manufacturer On Shore Technology Inc. | Termination Style Solder |
Series | Mounting Type Through Hole |
Packaging Bulk | Voltage - UL 300 V |
Part Status Active | Operating Temperature -30°C ~ 105°C |
Type Header, Male Pins, Shrouded (4 Side) | Housing Material Polyamide (PA), Nylon |
Number of Positions 10 | Contact Tail Length 0.134" (3.40mm) |
Positions Per Level 10 | Insulation Height 0.134" (3.40mm) |
Number of Levels 1 | Base Product Number |
Pitch 0.150" (3.81mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| OSTOQ103250 | On Shore Technology Inc. | 152 | ED2816-ND | ¥16.46000 | Direct |
| 1-284517-0 | TE Connectivity AMP Connectors | 7 | A98205-ND | ¥47.39000 | Similar |
| TBP02R2-381-10BE | Same Sky (Formerly CUI Devices) | 795 | 102-6500-ND | ¥8.52000 | Similar |
| TBP02R2W-381-10BE | Same Sky (Formerly CUI Devices) | 135 | 102-6528-ND | ¥13.89000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥41.60000 | ¥41.60 |
| 10 | ¥29.52400 | ¥295.24 |
| 25 | ¥25.87200 | ¥646.80 |
| 50 | ¥23.60420 | ¥1,180.21 |
| 100 | ¥21.73520 | ¥2,173.52 |
| 250 | ¥19.80068 | ¥4,950.17 |
| 500 | ¥18.67844 | ¥9,339.22 |
| 1,000 | ¥17.79513 | ¥17,795.13 |
| 5,000 | ¥16.42593 | ¥82,129.65 |



