



EDSTLZ1550/9 | |
|---|---|
DigiKey Part Number | ED1941-ND |
Manufacturer | |
Manufacturer Product Number | EDSTLZ1550/9 |
Description | TERM BLOCK HDR 9POS 3.81MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 9 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.150" (3.81mm) 90°, Right Angle Through Hole |
Datasheet | Datasheet |
Category | Header Orientation 90°, Right Angle |
Manufacturer On Shore Technology Inc. | Termination Style Solder |
Series | Mounting Type Through Hole |
Packaging Bulk | Voltage - UL 300 V |
Part Status Active | Operating Temperature -30°C ~ 105°C |
Type Header, Male Pins, Shrouded (4 Side) | Housing Material Polyamide (PA), Nylon |
Number of Positions 9 | Contact Tail Length 0.138" (3.50mm) |
Positions Per Level 9 | Insulation Height 0.276" (7.00mm) |
Number of Levels 1 | Base Product Number |
Pitch 0.150" (3.81mm) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥37.88000 | ¥37.88 |
| 10 | ¥26.91900 | ¥269.19 |
| 25 | ¥23.57280 | ¥589.32 |
| 50 | ¥21.48720 | ¥1,074.36 |
| 100 | ¥19.76200 | ¥1,976.20 |
| 250 | ¥17.97368 | ¥4,493.42 |
| 500 | ¥16.93464 | ¥8,467.32 |
| 1,000 | ¥16.11574 | ¥16,115.74 |
| 5,000 | ¥14.84509 | ¥74,225.45 |











