4 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.150" (3.81mm) 90°, Right Angle Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.150" (3.81mm) 90°, Right Angle Through Hole
EDSTLZ1550/4
EDSTLZ1550/4

EDSTLZ1550/4

DigiKey Part Number
ED1936-ND
Manufacturer
Manufacturer Product Number
EDSTLZ1550/4
Description
TERM BLOCK HDR 4POS 3.81MM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
4 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.150" (3.81mm) 90°, Right Angle Through Hole
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Header Orientation
90°, Right Angle
Manufacturer
On Shore Technology Inc.
Termination Style
Solder
Series
Mounting Type
Through Hole
Packaging
Bulk
Voltage - UL
300 V
Part Status
Active
Operating Temperature
-30°C ~ 105°C
Type
Header, Male Pins, Shrouded (4 Side)
Housing Material
Polyamide (PA), Nylon
Number of Positions
4
Contact Tail Length
0.138" (3.50mm)
Positions Per Level
4
Insulation Height
0.276" (7.00mm)
Number of Levels
1
Base Product Number
Pitch
0.150" (3.81mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,083
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥12.24000¥12.24
10¥8.89000¥88.90
25¥7.74080¥193.52
50¥6.99140¥349.57
200¥5.82040¥1,164.08
400¥5.38543¥2,154.17
600¥5.17137¥3,102.82
1,000¥4.93901¥4,939.01
5,000¥4.42503¥22,125.15
Manufacturers Standard Package