



EDSTLZ1550/2 | |
|---|---|
DigiKey Part Number | ED1934-ND |
Manufacturer | |
Manufacturer Product Number | EDSTLZ1550/2 |
Description | TERM BLOCK HDR 2POS 3.81MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.150" (3.81mm) 90°, Right Angle Through Hole |
Datasheet | Datasheet |
Category | Header Orientation 90°, Right Angle |
Manufacturer On Shore Technology Inc. | Termination Style Solder |
Series | Mounting Type Through Hole |
Packaging Bulk | Voltage - UL 300 V |
Part Status Active | Operating Temperature -30°C ~ 105°C |
Type Header, Male Pins, Shrouded (4 Side) | Housing Material Polyamide (PA), Nylon |
Number of Positions 2 | Contact Tail Length 0.138" (3.50mm) |
Positions Per Level 2 | Insulation Height 0.276" (7.00mm) |
Number of Levels 1 | Base Product Number |
Pitch 0.150" (3.81mm) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥9.76000 | ¥9.76 |
| 10 | ¥7.11200 | ¥71.12 |
| 25 | ¥6.18920 | ¥154.73 |
| 50 | ¥5.58560 | ¥279.28 |
| 200 | ¥4.62915 | ¥925.83 |
| 400 | ¥4.27083 | ¥1,708.33 |
| 600 | ¥4.09378 | ¥2,456.27 |
| 1,000 | ¥3.90129 | ¥3,901.29 |
| 5,000 | ¥3.47376 | ¥17,368.80 |




