



EDSTL955/7 | |
|---|---|
DigiKey Part Number | ED1838-ND |
Manufacturer | |
Manufacturer Product Number | EDSTL955/7 |
Description | TERM BLOCK HDR 7POS 5MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 7 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.197" (5.00mm) Vertical Through Hole |
Datasheet | Datasheet |
Category | Header Orientation Vertical |
Manufacturer On Shore Technology Inc. | Termination Style Solder |
Series | Mounting Type Through Hole |
Packaging Bulk | Voltage - UL 300 V |
Part Status Active | Operating Temperature -30°C ~ 105°C |
Type Header, Male Pins, Shrouded (4 Side) | Housing Material Polyamide (PA), Nylon |
Number of Positions 7 | Contact Tail Length 0.154" (3.90mm) |
Positions Per Level 7 | Insulation Height 0.154" (3.90mm) |
Number of Levels 1 | Base Product Number |
Pitch 0.197" (5.00mm) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥20.84000 | ¥20.84 |
| 10 | ¥14.93600 | ¥149.36 |
| 25 | ¥13.02680 | ¥325.67 |
| 50 | ¥11.80960 | ¥590.48 |
| 100 | ¥10.78660 | ¥1,078.66 |
| 300 | ¥9.53033 | ¥2,859.10 |
| 500 | ¥9.07814 | ¥4,539.07 |
| 1,000 | ¥8.57557 | ¥8,575.57 |
| 5,000 | ¥7.78875 | ¥38,943.75 |




