9 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.197" (5.00mm) 90°, Right Angle Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
9 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.197" (5.00mm) 90°, Right Angle Through Hole
EDSTL950/9
EDSTL950/9

EDSTL950/9

DigiKey Part Number
ED1808-ND
Manufacturer
Manufacturer Product Number
EDSTL950/9
Description
TERM BLOCK HDR 9POS 5MM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
9 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.197" (5.00mm) 90°, Right Angle Through Hole
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Header Orientation
90°, Right Angle
Manufacturer
On Shore Technology Inc.
Termination Style
Solder
Series
Mounting Type
Through Hole
Packaging
Bulk
Voltage - UL
300 V
Part Status
Active
Operating Temperature
-30°C ~ 105°C
Type
Header, Male Pins, Shrouded (4 Side)
Housing Material
Polyamide (PA), Nylon
Number of Positions
9
Contact Tail Length
0.138" (3.50mm)
Positions Per Level
9
Insulation Height
0.138" (3.50mm)
Number of Levels
1
Base Product Number
Pitch
0.197" (5.00mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 50
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥26.13000¥26.13
10¥18.65700¥186.57
25¥16.29200¥407.30
50¥14.79660¥739.83
100¥13.55040¥1,355.04
250¥12.24520¥3,061.30
500¥11.48156¥5,740.78
1,000¥10.87686¥10,876.86
5,000¥9.93346¥49,667.30
Manufacturers Standard Package