8 Position Terminal Block Plug, Female Sockets 0.197" (5.00mm) 180° Free Hanging (In-Line)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
8 Position Terminal Block Plug, Female Sockets 0.197" (5.00mm) 180° Free Hanging (In-Line)
ED950/8
ED950/8

ED950/8

DigiKey Part Number
ED1707-ND
Manufacturer
Manufacturer Product Number
ED950/8
Description
TERM BLOCK PLUG 8POS 5MM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
8 Position Terminal Block Plug, Female Sockets 0.197" (5.00mm) 180° Free Hanging (In-Line)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - UL
300 V
Manufacturer
On Shore Technology Inc.
Wire Gauge or Range - AWG
12-22 AWG
Series
Wire Gauge or Range - mm²
2.5mm²
Packaging
Bulk
Color
Green
Part Status
Active
Operating Temperature
-30°C ~ 105°C
Type
Plug, Female Sockets
Features
Retention Latches (Non-Wire Side)
Number of Positions
8
Material Flammability Rating
UL94 V-0
Positions Per Level
8
Screw Size
M3
Number of Levels
1
Torque - Screw
0.5 Nm (4.4 Lb-In)
Pitch
0.197" (5.00mm)
Wire Strip Length
6mm
Plug Wire Entry
180°
Contact Material
Copper
Termination Style
Screw
Housing Material
Polyamide (PA), Nylon
Mounting Type
Free Hanging (In-Line)
Insulation Height
0.591" (15.00mm)
Current - UL
15 A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
796640-8TE Connectivity AMP Connectors51A98245-ND¥35.14000Direct
In-Stock: 52
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥56.40000¥56.40
10¥39.98500¥399.85
25¥35.14760¥878.69
50¥32.17520¥1,608.76
100¥29.74140¥2,974.14
250¥27.23904¥6,809.76
500¥25.79512¥12,897.56
1,000¥24.66254¥24,662.54
Manufacturers Standard Package