Direct
Similar
Similar
Similar

ED950/11 | |
|---|---|
DigiKey Part Number | ED1710-ND |
Manufacturer | |
Manufacturer Product Number | ED950/11 |
Description | TERM BLOCK PLUG 11POS 5MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 11 Position Terminal Block Plug, Female Sockets 0.197" (5.00mm) 180° Free Hanging (In-Line) |
Datasheet | Datasheet |
Category | Voltage - UL 300 V |
Manufacturer On Shore Technology Inc. | Wire Gauge or Range - AWG 12-22 AWG |
Series | Wire Gauge or Range - mm² 2.5mm² |
Packaging Bulk | Color Green |
Part Status Active | Operating Temperature -30°C ~ 105°C |
Type Plug, Female Sockets | Features Retention Latches (Non-Wire Side) |
Number of Positions 11 | Material Flammability Rating UL94 V-0 |
Positions Per Level 11 | Screw Size M3 |
Number of Levels 1 | Torque - Screw 0.5 Nm (4.4 Lb-In) |
Pitch 0.197" (5.00mm) | Wire Strip Length 6mm |
Plug Wire Entry 180° | Contact Material Copper |
Termination Style Screw | Housing Material Polyamide (PA), Nylon |
Mounting Type Free Hanging (In-Line) | Insulation Height 0.591" (15.00mm) |
Current - UL 15 A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| OSTTJ117150 | On Shore Technology Inc. | 0 | OSTTJ117150-ND | ¥32.11500 | Direct |
| 1-796640-1 | TE Connectivity AMP Connectors | 0 | 1-796640-1-ND | ¥83.73145 | Similar |
| TBP04P1-500-11BE | Same Sky (Formerly CUI Devices) | 0 | 2223-TBP04P1-500-11BE-ND | ¥30.27000 | Similar |
| TBP04P1-500-11GR | Same Sky (Formerly CUI Devices) | 0 | 2223-TBP04P1-500-11GR-ND | ¥13.37010 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 50 | ¥30.89840 | ¥1,544.92 |







