10 Position Terminal Block Plug, Female Sockets 0.197" (5.00mm) 180° Free Hanging (In-Line)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10 Position Terminal Block Plug, Female Sockets 0.197" (5.00mm) 180° Free Hanging (In-Line)
ED950/10
ED950/10

ED950/10

DigiKey Part Number
ED1709-ND
Manufacturer
Manufacturer Product Number
ED950/10
Description
TERM BLOCK PLUG 10POS 5MM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
10 Position Terminal Block Plug, Female Sockets 0.197" (5.00mm) 180° Free Hanging (In-Line)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - UL
300 V
Manufacturer
On Shore Technology Inc.
Wire Gauge or Range - AWG
12-22 AWG
Series
Wire Gauge or Range - mm²
2.5mm²
Packaging
Bulk
Color
Green
Part Status
Active
Operating Temperature
-30°C ~ 105°C
Type
Plug, Female Sockets
Features
Retention Latches (Non-Wire Side)
Number of Positions
10
Material Flammability Rating
UL94 V-0
Positions Per Level
10
Screw Size
M3
Number of Levels
1
Torque - Screw
0.5 Nm (4.4 Lb-In)
Pitch
0.197" (5.00mm)
Wire Strip Length
6mm
Plug Wire Entry
180°
Contact Material
Copper
Termination Style
Screw
Housing Material
Polyamide (PA), Nylon
Mounting Type
Free Hanging (In-Line)
Insulation Height
0.591" (15.00mm)
Current - UL
15 A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 83
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥68.72000¥68.72
10¥48.74300¥487.43
25¥42.94760¥1,073.69
50¥39.40480¥1,970.24
100¥36.51950¥3,651.95
250¥33.56296¥8,390.74
500¥31.86298¥15,931.49
1,000¥30.53200¥30,532.00
Manufacturers Standard Package