



ED500/4DS | |
|---|---|
DigiKey Part Number | ED2221-ND |
Manufacturer | |
Manufacturer Product Number | ED500/4DS |
Description | TERM BLK 4POS SIDE ENTRY 5MM PCB |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4 Position Wire to Board Terminal Block Horizontal with Board 0.197" (5.00mm) Through Hole |
Datasheet | Datasheet |
Category | Wire Gauge 14-22 AWG |
Manufacturer On Shore Technology Inc. | Mounting Type Through Hole |
Series | Wire Termination Screw - Leaf Spring, Wire Guard |
Packaging Bulk | Color Blue |
Part Status Active | Operating Temperature -30°C ~ 105°C |
Number of Levels 1 | Housing Material Polyamide (PA), Nylon |
Positions Per Level 4 | Contact Material - Plating Brass |
Pitch 0.197" (5.00mm) | Clamp Material - Plating Steel, Stainless |
Mating Orientation Horizontal with Board | Torque - Screw 0.4 Nm (3.5 Lb-In) |
Current 15 A | Screw Thread M2.6 |
Voltage 300 V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 282836-4 | TE Connectivity AMP Connectors | 65,702 | A98078-ND | ¥20.59000 | Similar |
| TB002-500-04BE | Same Sky (Formerly CUI Devices) | 20,333 | 102-6147-ND | ¥6.78000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥13.98000 | ¥13.98 |
| 10 | ¥10.08900 | ¥100.89 |
| 25 | ¥8.78600 | ¥219.65 |
| 50 | ¥7.94260 | ¥397.13 |
| 100 | ¥7.22550 | ¥722.55 |
| 250 | ¥6.46284 | ¥1,615.71 |
| 500 | ¥6.01014 | ¥3,005.07 |
| 1,000 | ¥5.64824 | ¥5,648.24 |
| 5,000 | ¥5.07786 | ¥25,389.30 |




