Direct

MC74LCX158MG | |
|---|---|
DigiKey Part Number | MC74LCX158MG-ND |
Manufacturer | |
Manufacturer Product Number | MC74LCX158MG |
Description | IC MULTIPLEXER 4 X 2:1 16-SOEIAJ |
Customer Reference | |
Detailed Description | Multiplexer 4 x 2:1 16-SOEIAJ |
Category | Current - Output High, Low 8mA, 8mA |
Manufacturer onsemi | Voltage Supply Source Single Supply |
Series | Voltage - Supply 2V ~ 3.6V |
Packaging Tube | Operating Temperature -40°C ~ 85°C |
Part Status Obsolete | Mounting Type Surface Mount |
Type Multiplexer | Package / Case 16-SOIC (0.209", 5.30mm Width) |
Circuit 4 x 2:1 | Supplier Device Package 16-SOEIAJ |
Independent Circuits 1 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MC74LCX158DR2G | onsemi | 0 | 488-MC74LCX158DR2GCT-ND | ¥10.34000 | Direct |


