Temp Monitoring System (Sensor) -40°C ~ 125°C, External Sensor Internal and External Sensor Simple Serial Transport™ (SST) Output 10-MSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADT7488AARMZ-RL7

DigiKey Part Number
ADT7488AARMZ-RL7-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ADT7488AARMZ-RL7
Description
IC TEMP/VOLT DGTL W/SST 10MSOP
Customer Reference
Detailed Description
Temp Monitoring System (Sensor) -40°C ~ 125°C, External Sensor Internal and External Sensor Simple Serial Transport™ (SST) Output 10-MSOP
Datasheet
 Datasheet
EDA/CAD Models
ADT7488AARMZ-RL7 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Function
Temp Monitoring System (Sensor)
Sensor Type
Internal and External
Sensing Temperature
-40°C ~ 125°C, External Sensor
Accuracy
±1.75°C(Max)
Topology
ADC, Multiplexer, Register Bank
Output Type
Simple Serial Transport™ (SST)
Output Alarm
No
Output Fan
No
Voltage - Supply
3V ~ 3.6V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
10-TFSOP, 10-MSOP (0.118", 3.00mm Width)
Supplier Device Package
10-MSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 10,613 View Now
This product is no longer manufactured. View Alternative Package Types

Other Suppliers on DigiKey

10,613In Stock
Ships from Rochester Electronics, LLC