



XW4N-36D2-A | |
|---|---|
DigiKey Part Number | 39-XW4N-36D2-A-ND |
Manufacturer | |
Manufacturer Product Number | XW4N-36D2-A |
Description | TERM BLOCK PLUG 36POS 3.50MM |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 36 Position Terminal Block Plug, Female Sockets 0.138" (3.50mm) 180° Free Hanging (In-Line) |
Datasheet | Datasheet |
EDA/CAD Models | XW4N-36D2-A Models |
Category | Voltage - IEC 160 V |
Manufacturer Omron Electronics Inc-EMC Div | Current - UL 8 A |
Series | Voltage - UL 300 V |
Packaging Tray | Wire Gauge or Range - AWG 16-24 AWG |
Part Status Active | Wire Gauge or Range - mm² 0.2-1.5mm² |
Type Plug, Female Sockets | Color Black |
Number of Positions 36 | Operating Temperature -40°C ~ 100°C |
Positions Per Level 18 | Contact Mating Finish Gold |
Number of Levels 2 | Features Lever Actuated |
Pitch 0.138" (3.50mm) | Material Flammability Rating UL94 V-0 |
Plug Wire Entry 180° | Wire Strip Length 9.5mm |
Termination Style Screwless - Leg Spring, Push-In Spring | Contact Material Copper Alloy |
Mounting Type Free Hanging (In-Line) | Housing Material Polyamide (PA), Nylon |
Current - IEC 8A | Insulation Height 0.728" (18.50mm) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥299.79000 | ¥299.79 |
| 10 | ¥254.78200 | ¥2,547.82 |
| 28 | ¥236.92964 | ¥6,634.03 |
| 56 | ¥225.62911 | ¥12,635.23 |
| 112 | ¥214.87000 | ¥24,065.44 |
| 252 | ¥202.93488 | ¥51,139.59 |

