
XR2A-3201-N | |
|---|---|
DigiKey Part Number | Z12500-ND |
Manufacturer | |
Manufacturer Product Number | XR2A-3201-N |
Description | CONN IC DIP SOCKET 32POS GOLD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 32 (2 x 16) Pos DIP, 0.6" (15.24mm) Row Spacing Socket Gold Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | XR2A-3201-N Models |
Category | Termination Solder |
Manufacturer Omron Electronics Inc-EMC Div | Pitch - Post 0.100" (2.54mm) |
Series | Contact Finish - Post Gold |
Packaging Bulk | Contact Finish Thickness - Post 30.0µin (0.76µm) |
Part Status Active | Contact Material - Post Beryllium Copper |
Type DIP, 0.6" (15.24mm) Row Spacing | Housing Material Polybutylene Terephthalate (PBT), Glass Filled |
Number of Positions or Pins (Grid) 32 (2 x 16) | Operating Temperature -55°C ~ 125°C |
Pitch - Mating 0.100" (2.54mm) | Termination Post Length 0.126" (3.20mm) |
Contact Finish - Mating Gold | Material Flammability Rating UL94 V-0 |
Contact Finish Thickness - Mating 30.0µin (0.76µm) | Current Rating (Amps) 1 A |
Contact Material - Mating Beryllium Copper | Contact Resistance 20mOhm |
Mounting Type Through Hole | Base Product Number |
Features Open Frame |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥58.47000 | ¥58.47 |
| 15 | ¥48.25800 | ¥723.87 |
| 30 | ¥45.95367 | ¥1,378.61 |
| 60 | ¥43.76067 | ¥2,625.64 |
| 105 | ¥42.06590 | ¥4,416.92 |
| 255 | ¥39.51341 | ¥10,075.92 |
| 510 | ¥37.62849 | ¥19,190.53 |
| 1,005 | ¥35.87154 | ¥36,050.90 |



