
XM3L-2512-02N | |
|---|---|
DigiKey Part Number | 39-XM3L-2512-02NTR-ND - Tape & Reel (TR) 39-XM3L-2512-02NCT-ND - Cut Tape (CT) 39-XM3L-2512-02NDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XM3L-2512-02N |
Description | CONN D-SUB RCPT 25P SMD R/A SLDR |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 25 Position D-Sub Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
EDA/CAD Models | XM3L-2512-02N Models |
Category | Termination Solder |
Mfr | Shell Material, Finish Steel, Nickel Plated |
Series | Contact Finish Gold |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Material Flammability Rating UL94 V-0 |
Part Status Active | Current Rating (Amps) 3A |
Connector Style | Features Board Guide, Shielded |
Connector Type Receptacle, Female Sockets | Voltage Rating 300VAC |
Number of Positions | Color Black |
Number of Rows 2 | Dielectric Material Liquid Crystal Polymer (LCP) |
Mounting Type | Contact Material Copper Alloy |
Shell Size, Connector Layout 3 (DB, B) | Operating Temperature -55°C ~ 105°C |
Contact Type Signal | Base Product Number |
Flange Feature Housing/Shell (M3) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥97.09000 | ¥97.09 |
| 10 | ¥82.49300 | ¥824.93 |
| 25 | ¥77.32440 | ¥1,933.11 |
| 50 | ¥73.63440 | ¥3,681.72 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 160 | ¥67.83363 | ¥10,853.38 |
| 320 | ¥64.59797 | ¥20,671.35 |
| 480 | ¥62.77790 | ¥30,133.39 |
| 800 | ¥60.55819 | ¥48,446.55 |
| 1,120 | ¥59.13933 | ¥66,236.05 |











