


XM3D-0921 | |
|---|---|
DigiKey Part Number | Z5281-ND |
Manufacturer | |
Manufacturer Product Number | XM3D-0921 |
Description | CONN D-SUB RCPT 9POS SOLDER CUP |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 9 Position D-Sub Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
EDA/CAD Models | XM3D-0921 Models |
Category | Termination Solder Cup |
Mfr | Shell Material, Finish Steel, Nickel Plated |
Series | Contact Finish Gold |
Packaging Tray | Contact Finish Thickness 16.0µin (0.41µm) |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Style | Current Rating (Amps) 5A |
Connector Type Receptacle, Female Sockets | Features Shielded |
Number of Positions | Voltage Rating 300V |
Number of Rows 2 | Color White |
Mounting Type | Dielectric Material Polybutylene Terephthalate (PBT), Glass Filled |
Shell Size, Connector Layout 1 (DE, E) | Contact Material Phosphor Bronze |
Contact Type Signal | Operating Temperature -55°C ~ 105°C |
Flange Feature Housing/Shell (Unthreaded) | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥142.98000 | ¥142.98 |
| 10 | ¥121.50700 | ¥1,215.07 |
| 25 | ¥113.89760 | ¥2,847.44 |
| 90 | ¥104.05633 | ¥9,365.07 |
| 180 | ¥99.09317 | ¥17,836.77 |
| 270 | ¥96.30119 | ¥26,001.32 |
| 540 | ¥91.70980 | ¥49,523.29 |


