


XM3A-1521 | |
|---|---|
DigiKey Part Number | 39-XM3A-1521-ND |
Manufacturer | |
Manufacturer Product Number | XM3A-1521 |
Description | CONN D-SUB PLUG 15POS SOLDER CUP |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 15 Position D-Sub Plug, Male Pins Connector |
Datasheet | Datasheet |
EDA/CAD Models | XM3A-1521 Models |
Category | Termination Solder Cup |
Mfr | Shell Material, Finish Steel, Nickel Plated |
Series | Contact Finish Gold |
Packaging Tray | Contact Finish Thickness 16.0µin (0.41µm) |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Style | Current Rating (Amps) 5A |
Connector Type Plug, Male Pins | Features Shielded |
Number of Positions | Voltage Rating 300V |
Number of Rows 2 | Color White |
Mounting Type | Dielectric Material Polybutylene Terephthalate (PBT), Glass Filled |
Shell Size, Connector Layout 2 (DA, A) | Contact Material Brass |
Contact Type Signal | Operating Temperature -55°C ~ 105°C |
Flange Feature Housing/Shell (Unthreaded) | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥159.78000 | ¥159.78 |
| 10 | ¥135.80200 | ¥1,358.02 |
| 25 | ¥127.29520 | ¥3,182.38 |
| 70 | ¥118.37671 | ¥8,286.37 |
| 140 | ¥112.73007 | ¥15,782.21 |
| 280 | ¥107.35461 | ¥30,059.29 |
| 560 | ¥102.23709 | ¥57,252.77 |



