
XM2S-0923 | |
|---|---|
DigiKey Part Number | Z6512-ND |
Manufacturer | |
Manufacturer Product Number | XM2S-0923 |
Description | CONN BACKSHELL 9P 90DEG SHLD SLV |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 9 Position Two Piece Backshell Connector Silver 90° Shielded |
Datasheet | Datasheet |
EDA/CAD Models | XM2S-0923 Models |
Category | Cable Exit 90° |
Manufacturer Omron Electronics Inc-EMC Div | Shielding Shielded |
Series | Primary Material Plastic |
Packaging Tray | Material Acrylonitrile Butadiene Styrene (ABS) |
Part Status Active | Plating Nickel |
Accessory Type Two Piece Backshell | Hardware Assembly Hardware |
Number of Positions 9 | Features Mating Screws 4-40 |
Compatible Shell Size E | Color Silver |
Compatible D-Sub Size 9pos and HD15pos | Base Product Number |
Cable Type Round |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 5745854-3 | TE Connectivity AMP Connectors | 298 | A34139-ND | ¥702.62000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥156.85000 | ¥156.85 |
| 10 | ¥133.28400 | ¥1,332.84 |
| 25 | ¥124.93880 | ¥3,123.47 |
| 50 | ¥118.97800 | ¥5,948.90 |
| 100 | ¥113.30050 | ¥11,330.05 |
| 250 | ¥106.21252 | ¥26,553.13 |
| 500 | ¥101.14882 | ¥50,574.41 |



