Image for XG4M-6031 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XG4M-6031

DigiKey Part Number
XG4M-6031-ND
Manufacturer
Manufacturer Product Number
XG4M-6031
Description
CONN RCPT 60POS IDC 28AWG GOLD
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
60 Position Rectangular Receptacle Connector IDC Gold 28 AWG
Datasheet
 Datasheet
EDA/CAD Models
XG4M-6031 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Row Spacing
0.100" (2.54mm)
Manufacturer
Omron Electronics Inc-EMC Div
Mounting Type
Free Hanging (In-Line)
Series
Cable Termination
IDC
Packaging
Bulk
Wire Type
Ribbon Cable
Part Status
Active
Wire Gauge
28 AWG
Connector Type
Receptacle
Features
Feed Through, Polarizing Key
Contact Type
Female Socket
Contact Finish
Gold
Number of Positions
60
Contact Finish Thickness
5.90µin (0.150µm)
Pitch
0.100" (2.54mm)
Color
Black
Number of Rows
2
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
30¥27.76500¥832.95
Manufacturers Standard Package