
XG4M-6030 | |
|---|---|
DigiKey Part Number | Z6493-ND |
Manufacturer | |
Manufacturer Product Number | XG4M-6030 |
Description | CONN RCPT 60POS IDC 28AWG GOLD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 60 Position Rectangular Receptacle Connector IDC Gold 28 AWG |
Datasheet | Datasheet |
EDA/CAD Models | XG4M-6030 Models |
Category | Row Spacing 0.100" (2.54mm) |
Manufacturer Omron Electronics Inc-EMC Div | Mounting Type Free Hanging (In-Line) |
Series | Cable Termination IDC |
Packaging Bulk | Wire Type Ribbon Cable |
Part Status Active | Wire Gauge 28 AWG |
Connector Type Receptacle | Features Feed Through, Polarizing Key |
Contact Type Female Socket | Contact Finish Gold |
Number of Positions 60 | Contact Finish Thickness 5.90µin (0.150µm) |
Pitch 0.100" (2.54mm) | Color Black |
Number of Rows 2 | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥36.06000 | ¥36.06 |
| 10 | ¥30.60700 | ¥306.07 |
| 30 | ¥28.31933 | ¥849.58 |
| 60 | ¥26.96700 | ¥1,618.02 |
| 120 | ¥25.67900 | ¥3,081.48 |
| 270 | ¥24.25100 | ¥6,547.77 |
| 510 | ¥23.18712 | ¥11,825.43 |
| 1,020 | ¥22.08105 | ¥22,522.67 |
| 2,520 | ¥20.71736 | ¥52,207.75 |














