



XG4M-2630 | |
|---|---|
DigiKey Part Number | OR918-ND |
Manufacturer | |
Manufacturer Product Number | XG4M-2630 |
Description | CONN RCPT 26POS IDC 28AWG GOLD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 26 Position Rectangular Receptacle Connector IDC Gold 28 AWG |
Datasheet | Datasheet |
EDA/CAD Models | XG4M-2630 Models |
Category | Row Spacing 0.100" (2.54mm) |
Manufacturer Omron Electronics Inc-EMC Div | Mounting Type Free Hanging (In-Line) |
Series | Cable Termination IDC |
Packaging Tray | Wire Type Ribbon Cable |
Part Status Active | Wire Gauge 28 AWG |
Connector Type Receptacle | Features Feed Through, Polarizing Key |
Contact Type Female Socket | Contact Finish Gold |
Number of Positions 26 | Contact Finish Thickness 5.90µin (0.150µm) |
Pitch 0.100" (2.54mm) | Color Black |
Number of Rows 2 | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥19.02000 | ¥19.02 |
| 10 | ¥16.14300 | ¥161.43 |
| 25 | ¥15.13080 | ¥378.27 |
| 80 | ¥13.93800 | ¥1,115.04 |
| 160 | ¥13.27231 | ¥2,123.57 |
| 320 | ¥12.63863 | ¥4,044.36 |
| 560 | ¥12.14936 | ¥6,803.64 |
| 1,040 | ¥11.63016 | ¥12,095.37 |
| 2,560 | ¥10.91439 | ¥27,940.84 |



















