20 Position Rectangular Receptacle Connector IDC Gold 28 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
20 Position Rectangular Receptacle Connector IDC Gold 28 AWG
XG4M-2030-U
XG4M-2030-U

XG4M-2030-U

DigiKey Part Number
OR949-ND
Manufacturer
Manufacturer Product Number
XG4M-2030-U
Description
CONN RCPT 20POS IDC 28AWG GOLD
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
20 Position Rectangular Receptacle Connector IDC Gold 28 AWG
Datasheet
 Datasheet
EDA/CAD Models
XG4M-2030-U Models
Product Attributes
Filter Similar Products
Category
Mounting Type
Free Hanging (In-Line)
Manufacturer
Omron Electronics Inc-EMC Div
Fastening Type
Latch Lock/Eject Hooks
Series
Cable Termination
IDC
Packaging
Tray
Wire Type
Ribbon Cable
Part Status
Active
Wire Gauge
28 AWG
Connector Type
Receptacle
Features
Feed Through, Polarizing Key, Strain Relief
Contact Type
Female Socket
Contact Finish
Gold
Number of Positions
20
Contact Finish Thickness
5.90µin (0.150µm)
Pitch
0.100" (2.54mm)
Color
Black
Number of Rows
2
Base Product Number
Row Spacing
0.100" (2.54mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2,100
Check for Additional Incoming Stock
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥28.20000¥28.20
10¥23.95800¥239.58
25¥22.45800¥561.45
50¥21.38460¥1,069.23
100¥20.36240¥2,036.24
300¥18.84347¥5,653.04
500¥18.17646¥9,088.23
1,000¥17.30927¥17,309.27
2,500¥16.22656¥40,566.40
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.