64 Position Receptacle Connector 0.100" (2.54mm) Through Hole Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
64 Position Receptacle Connector 0.100" (2.54mm) Through Hole Gold
XG4H-6431
XG4H-6431

XG4H-6431

DigiKey Part Number
OR1160-ND
Manufacturer
Manufacturer Product Number
XG4H-6431
Description
CONN RCPT 64POS 0.1 GOLD PCB
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
64 Position Receptacle Connector 0.100" (2.54mm) Through Hole Gold
Datasheet
 Datasheet
EDA/CAD Models
XG4H-6431 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Finish Thickness - Mating
5.90µin (0.150µm)
Mfr
Insulation Color
Black
Series
Insulation Height
0.283" (7.19mm)
Packaging
Bulk
Contact Length - Post
0.122" (3.10mm)
Part Status
Active
Operating Temperature
-55°C ~ 105°C
Connector Type
Material Flammability Rating
UL94 V-0
Contact Type
Female Socket
Contact Finish - Post
Tin
Style
Board to Board
Mated Stacking Heights
9.7mm, 10.1mm
Number of Positions
Features
Polarizing Key
Number of Positions Loaded
All
Current Rating (Amps)
3A
Pitch - Mating
Voltage Rating
300VAC
Number of Rows
2
Insulation Material
Polybutylene Terephthalate (PBT), Glass Filled
Row Spacing - Mating
0.100" (2.54mm)
Contact Shape
Square
Mounting Type
Through Hole
Contact Material
Phosphor Bronze
Termination
Contact Finish Thickness - Post
78.7µin (2.00µm)
Fastening Type
Latch Holder
Base Product Number
Contact Finish - Mating
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 188
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥79.23000¥79.23
30¥62.27033¥1,868.11
120¥56.46617¥6,775.94
510¥50.98924¥26,004.51
1,020¥48.55818¥49,529.34
Manufacturers Standard Package