
XG4E-5031 | |
|---|---|
DigiKey Part Number | OR907-ND |
Manufacturer | |
Manufacturer Product Number | XG4E-5031 |
Description | CONN PLUG 50POS IDC 28AWG GOLD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 50 Position Rectangular Plug Connector IDC Gold 28 AWG |
Datasheet | Datasheet |
EDA/CAD Models | XG4E-5031 Models |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer Omron Electronics Inc-EMC Div | Fastening Type Latch Lock/Eject Hooks, Long |
Series | Cable Termination IDC |
Packaging Tray | Wire Type Ribbon Cable |
Part Status Active | Wire Gauge 28 AWG |
Connector Type Plug | Features Feed Through |
Contact Type Male Pin | Contact Finish Gold |
Number of Positions 50 | Contact Finish Thickness 5.90µin (0.150µm) |
Pitch 0.100" (2.54mm) | Color Black |
Number of Rows 2 | Base Product Number |
Row Spacing 0.100" (2.54mm) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥91.47000 | ¥91.47 |
| 10 | ¥77.69700 | ¥776.97 |
| 30 | ¥71.89667 | ¥2,156.90 |
| 60 | ¥68.46450 | ¥4,107.87 |
| 120 | ¥65.19650 | ¥7,823.58 |
| 270 | ¥61.57289 | ¥16,624.68 |
| 510 | ¥58.87378 | ¥30,025.63 |
| 1,020 | ¥56.06693 | ¥57,188.27 |







