



XG4A-4031 | |
|---|---|
DigiKey Part Number | OR892-ND |
Manufacturer | |
Manufacturer Product Number | XG4A-4031 |
Description | CONN HEADER VERT 40POS 2.54MM |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 40 position 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | XG4A-4031 Models |
Category | Contact Length - Post 0.126" (3.20mm) |
Mfr | Overall Contact Length 0.657" (16.70mm) |
Series | Insulation Height 0.669" (17.00mm) |
Packaging Tray | Contact Shape Square |
Part Status Active | Contact Finish - Mating Gold |
Connector Type | Contact Finish Thickness - Mating 5.90µin (0.150µm) |
Contact Type Male Pin | Contact Finish - Post Tin |
Pitch - Mating | Contact Material Brass, Nickel |
Number of Positions | Insulation Material Polybutylene Terephthalate (PBT), Glass Filled |
Number of Rows 2 | Features Keying Slot, Mounting Flange |
Row Spacing - Mating | Operating Temperature -55°C ~ 105°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Shrouded - 4 Wall | Current Rating (Amps) 3A |
Mounting Type | Voltage Rating 300V |
Termination Solder | Mated Stacking Heights 23.5mm |
Fastening Type Latch Lock/Eject Hooks, Long | Contact Finish Thickness - Post 78.7µin (2.00µm) |
Contact Length - Mating 0.240" (6.10mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HIF3BA-40PA-2.54DSA(63) | Hirose Electric Co Ltd | 32 | 26-HIF3BA-40PA-2.54DSA(63)-ND | ¥52.76000 | Similar |
| HIF3MAW-40PA-2.54DSA(63) | Hirose Electric Co Ltd | 24 | 26-HIF3MAW-40PA-2.54DSA(63)-ND | ¥34.49000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥24.64000 | ¥24.64 |
| 40 | ¥19.00850 | ¥760.34 |
| 120 | ¥17.58892 | ¥2,110.67 |
| 520 | ¥15.85994 | ¥8,247.17 |
| 1,000 | ¥15.14501 | ¥15,145.01 |
| 5,000 | ¥13.52070 | ¥67,603.50 |















