30 Position Ribbon Cable, DIP Header Connector Black IDC 28 AWG Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XG2A-3001

DigiKey Part Number
Z12428-ND
Manufacturer
Manufacturer Product Number
XG2A-3001
Description
CONN DIP HDR IDC 30P 28AWG VERT
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
30 Position Ribbon Cable, DIP Header Connector Black IDC 28 AWG Through Hole
Datasheet
 Datasheet
EDA/CAD Models
XG2A-3001 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Row Spacing
0.100" (2.54mm)
Manufacturer
Omron Electronics Inc-EMC Div
Mounting Type
Through Hole
Series
Cable Termination
IDC
Packaging
Bulk
Wire Gauge
28 AWG
Part Status
Active
Features
Feed Through
Connector Type
Ribbon Cable, DIP Header
Contact Finish
Tin
Number of Positions
30
Color
Black
Cable Pitch
0.050" (1.27mm)
Number of Positions Loaded
All
Board-Side Pitch
0.100" (2.54mm)
Base Product Number
Number of Rows
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 29
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥41.10000¥41.10
10¥34.89100¥348.91
25¥32.70280¥817.57
50¥31.14140¥1,557.07
100¥29.65370¥2,965.37
250¥27.79712¥6,949.28
500¥26.47094¥13,235.47
1,000¥25.20827¥25,208.27
2,500¥23.63181¥59,079.53
Manufacturers Standard Package