
XG2A-2601 | |
|---|---|
DigiKey Part Number | Z8723-ND |
Manufacturer | |
Manufacturer Product Number | XG2A-2601 |
Description | CONN DIP HDR IDC 26P 28AWG VERT |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 26 Position Ribbon Cable, DIP Header Connector Black IDC 28 AWG Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | XG2A-2601 Models |
Category | Row Spacing 0.100" (2.54mm) |
Manufacturer Omron Electronics Inc-EMC Div | Mounting Type Through Hole |
Series | Cable Termination IDC |
Packaging Bulk | Wire Gauge 28 AWG |
Part Status Active | Features Feed Through |
Connector Type Ribbon Cable, DIP Header | Contact Finish Tin |
Number of Positions 26 | Color Black |
Cable Pitch 0.050" (1.27mm) | Number of Positions Loaded All |
Board-Side Pitch 0.100" (2.54mm) | Base Product Number |
Number of Rows 2 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥39.61000 | ¥39.61 |
| 10 | ¥33.68400 | ¥336.84 |
| 25 | ¥31.57480 | ¥789.37 |
| 50 | ¥30.06480 | ¥1,503.24 |
| 100 | ¥28.62990 | ¥2,862.99 |
| 250 | ¥26.83712 | ¥6,709.28 |
| 500 | ¥25.55660 | ¥12,778.30 |
| 1,000 | ¥24.33752 | ¥24,337.52 |
| 2,500 | ¥22.81543 | ¥57,038.57 |


