
XG2A-2002 | |
|---|---|
DigiKey Part Number | Z8722-ND |
Manufacturer | |
Manufacturer Product Number | XG2A-2002 |
Description | CONN DIP HDR IDC 20P 28AWG VERT |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 20 Position Ribbon Cable, DIP Header Connector Black IDC 28 AWG Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | XG2A-2002 Models |
Category | Row Spacing 0.100" (2.54mm) |
Manufacturer Omron Electronics Inc-EMC Div | Mounting Type Through Hole |
Series | Cable Termination IDC |
Packaging Bulk | Wire Gauge 28 AWG |
Part Status Active | Features Feed Through |
Connector Type Ribbon Cable, DIP Header | Contact Finish Tin |
Number of Positions 20 | Color Black |
Cable Pitch 0.050" (1.27mm) | Number of Positions Loaded All |
Board-Side Pitch 0.100" (2.54mm) | Base Product Number |
Number of Rows 2 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥36.31000 | ¥36.31 |
| 10 | ¥30.84700 | ¥308.47 |
| 25 | ¥28.91520 | ¥722.88 |
| 50 | ¥27.53420 | ¥1,376.71 |
| 100 | ¥26.21840 | ¥2,621.84 |
| 300 | ¥24.26307 | ¥7,278.92 |
| 500 | ¥23.40426 | ¥11,702.13 |
| 1,000 | ¥22.28789 | ¥22,287.89 |
| 2,500 | ¥20.89385 | ¥52,234.62 |


