
XG2A-1601 | |
|---|---|
DigiKey Part Number | Z8720-ND |
Manufacturer | |
Manufacturer Product Number | XG2A-1601 |
Description | CONN DIP HDR IDC 16P 28AWG VERT |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 16 Position Ribbon Cable, DIP Header Connector Black IDC 28 AWG Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | XG2A-1601 Models |
Category | Row Spacing 0.100" (2.54mm) |
Manufacturer Omron Electronics Inc-EMC Div | Mounting Type Through Hole |
Series | Cable Termination IDC |
Packaging Bulk | Wire Gauge 28 AWG |
Part Status Active | Features Feed Through |
Connector Type Ribbon Cable, DIP Header | Contact Finish Tin |
Number of Positions 16 | Color Black |
Cable Pitch 0.050" (1.27mm) | Number of Positions Loaded All |
Board-Side Pitch 0.100" (2.54mm) | Base Product Number |
Number of Rows 2 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥28.04000 | ¥28.04 |
| 10 | ¥23.78500 | ¥237.85 |
| 25 | ¥22.29600 | ¥557.40 |
| 50 | ¥21.22900 | ¥1,061.45 |
| 100 | ¥20.21520 | ¥2,021.52 |
| 300 | ¥18.70700 | ¥5,612.10 |
| 500 | ¥18.04480 | ¥9,022.40 |
| 1,000 | ¥17.18398 | ¥17,183.98 |
| 2,500 | ¥16.10903 | ¥40,272.58 |


