



XC5N-0221 | |
|---|---|
DigiKey Part Number | Z12423-ND |
Manufacturer | |
Manufacturer Product Number | XC5N-0221 |
Description | CONN DIN RCPT 128POS |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 128 Position Din Connector Receptacle, Female Sockets Gold Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | XC5N-0221 Models |
Category | Style 3 |
Manufacturer Omron Electronics Inc-EMC Div | Mounting Type Through Hole |
Series | Termination Solder |
Packaging Bulk | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 16.0µin (0.41µm) |
Connector Type Receptacle, Female Sockets | Operating Temperature -55°C ~ 125°C |
Number of Positions 128 | Current Rating (Amps) 2A |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Pitch 0.100" (2.54mm) | Material - Insulation Polybutylene Terephthalate (PBT), Glass Filled |
Number of Rows 4 | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥152.08000 | ¥152.08 |
| 10 | ¥129.23100 | ¥1,292.31 |
| 30 | ¥119.59167 | ¥3,587.75 |
| 60 | ¥113.88400 | ¥6,833.04 |
| 120 | ¥108.45083 | ¥13,014.10 |
| 270 | ¥102.42511 | ¥27,654.78 |
| 510 | ¥97.93569 | ¥49,947.20 |


