32 Position Din Connector Plug, Male Pins Gold Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XC5E-3221

DigiKey Part Number
Z12418-ND
Manufacturer
Manufacturer Product Number
XC5E-3221
Description
CONN DIN PLUG 32POS
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
32 Position Din Connector Plug, Male Pins Gold Through Hole
Datasheet
 Datasheet
EDA/CAD Models
XC5E-3221 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Style
Q
Manufacturer
Omron Electronics Inc-EMC Div
Mounting Type
Through Hole
Series
Termination
Solder
Packaging
Bulk
Contact Finish
Gold
Part Status
Active
Contact Finish Thickness
16.0µin (0.41µm)
Connector Type
Plug, Male Pins
Operating Temperature
-55°C ~ 125°C
Number of Positions
32
Current Rating (Amps)
2A
Number of Positions Loaded
All
Material Flammability Rating
UL94 V-0
Pitch
0.100" (2.54mm)
Material - Insulation
Polybutylene Terephthalate (PBT), Glass Filled
Number of Rows
2
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥37.71000¥37.71
10¥32.03800¥320.38
25¥30.03000¥750.75
50¥28.59600¥1,429.80
100¥27.22980¥2,722.98
250¥25.52516¥6,381.29
500¥24.30700¥12,153.50
1,000¥23.14755¥23,147.55
2,500¥21.69988¥54,249.70
Manufacturers Standard Package