



XC5B-3231-0A | |
|---|---|
DigiKey Part Number | Z6558-ND |
Manufacturer | |
Manufacturer Product Number | XC5B-3231-0A |
Description | CONN DIN RCPT 32POS |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 32 Position Din Connector Receptacle, Female Sockets Gold Through Hole |
Datasheet | Datasheet |
Category | Style B |
Manufacturer Omron Electronics Inc-EMC Div | Mounting Type Through Hole |
Series | Termination Solder |
Packaging Tray | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 16.0µin (0.41µm) |
Connector Type Receptacle, Female Sockets | Operating Temperature -55°C ~ 125°C |
Number of Positions 32 | Current Rating (Amps) 2A |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Pitch 0.100" (2.54mm) | Material - Insulation Polybutylene Terephthalate (PBT), Glass Filled |
Number of Rows 2 | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥43.33000 | ¥43.33 |
| 10 | ¥36.83500 | ¥368.35 |
| 25 | ¥34.52560 | ¥863.14 |
| 50 | ¥32.87660 | ¥1,643.83 |
| 100 | ¥31.30610 | ¥3,130.61 |
| 250 | ¥29.34624 | ¥7,336.56 |
| 500 | ¥27.94630 | ¥13,973.15 |
| 1,000 | ¥26.61334 | ¥26,613.34 |
| 2,500 | ¥24.94902 | ¥62,372.55 |

