
W2GJ-F5 | |
|---|---|
DigiKey Part Number | 39-W2GJ-F5-ND |
Manufacturer | |
Manufacturer Product Number | W2GJ-F5 |
Description | ELECTROSTATIC TOUCH SENSOR |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Capacitive Open Collector Connector |
Datasheet | Datasheet |
EDA/CAD Models | W2GJ-F5 Models |
Category | Sensor Type Capacitive |
Manufacturer Omron Electronics Inc-EMC Div | Output Type Open Collector |
Series | Termination Style Connector |
Packaging Box | Voltage - Supply 5V ~ 15V |
Part Status Active | Operating Temperature -10°C ~ 60°C |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥94.03000 | ¥94.03 |
| 5 | ¥85.16400 | ¥425.82 |
| 10 | ¥81.89000 | ¥818.90 |
| 25 | ¥77.96640 | ¥1,949.16 |
| 50 | ¥75.28500 | ¥3,764.25 |
| 100 | ¥72.82640 | ¥7,282.64 |
| 500 | ¥67.87334 | ¥33,936.67 |
| 1,000 | ¥66.02691 | ¥66,026.91 |


