



G9KB-1A DC24 | |
|---|---|
DigiKey Part Number | 39-G9KB-1ADC24-ND |
Manufacturer | |
Manufacturer Product Number | G9KB-1A DC24 |
Description | RELAY GEN PURPOSE SPST 50A 24V |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPST-NO (1 Form A) 24VDC Coil Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | G9KB-1A DC24 Models |
Category | Termination Style PC Pin |
Mfr | Seal Rating Sealed - Flux Protection |
Series | Coil Insulation Class F |
Packaging Tray | Must Operate Voltage 18 VDC |
Part Status Active | Must Release Voltage 2.4 VDC |
Mounting Type | Operate Time 30 ms |
Coil Voltage | Release Time 10 ms |
Contact Form SPST-NO (1 Form A) | Operating Temperature -40°C ~ 85°C |
Contact Rating (Current) 50 A | Contact Material Silver Alloy, Cadmium Free |
Switching Voltage 600VDC - Max | Approval Agency CQC, cULus, TUV |
Load - Max Switching 30000W | Relay Type |
Coil Current 116.5 mA | Coil Resistance 206 Ohms |
Coil Type Non Latching | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥463.40000 | ¥463.40 |
| 10 | ¥412.68100 | ¥4,126.81 |
| 36 | ¥386.86750 | ¥13,927.23 |
| 72 | ¥373.56500 | ¥26,896.68 |
| 108 | ¥365.99565 | ¥39,527.53 |
| 252 | ¥350.65849 | ¥88,365.94 |







