



G8ND-2S-DC12 | |
|---|---|
DigiKey Part Number | Z6524-ND |
Manufacturer | |
Manufacturer Product Number | G8ND-2S-DC12 |
Description | RELAY AUTOMOTIVE SPDT 30A 12V |
Customer Reference | |
Detailed Description | Automotive Relay SPDT (1 Form C) x 2 12VDC Coil Through Hole |
Datasheet | Datasheet |
Category | Must Operate Voltage 6.5 VDC |
Manufacturer Omron Electronics Inc-EMC Div | Must Release Voltage 1 VDC |
Series | Operate Time 10 ms |
Packaging Tube | Release Time 10 ms |
Part Status Obsolete | Mounting Type Through Hole |
Coil Type Non Latching | Termination Style PC Pin |
Coil Current 66.7 mA | Operating Temperature -40°C ~ 85°C |
Coil Voltage 12VDC | Contact Material Silver Tin Oxide (AgSnO) |
Contact Form SPDT (1 Form C) x 2 | Coil Power 800mW |
Contact Rating (Current) 30 A | Coil Resistance 180 Ohms |
Switching Voltage 16VDC - Max | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥38.41000 | ¥38.41 |

