General Purpose Relay SPST-NO (1 Form A) 24VDC Coil Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

G7EB-1A-E DC24

DigiKey Part Number
39-G7EB-1A-EDC24-ND
Manufacturer
Manufacturer Product Number
G7EB-1A-E DC24
Description
RELAY GEN PURPOSE SPST 100A 24V
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
General Purpose Relay SPST-NO (1 Form A) 24VDC Coil Through Hole
Datasheet
 Datasheet
EDA/CAD Models
G7EB-1A-E DC24 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination Style
PC Pin
Mfr
Seal Rating
Sealed - Flux Protection
Series
Coil Insulation
Class F
Packaging
Tray
Must Operate Voltage
18 VDC
Part Status
Active
Must Release Voltage
1.2 VDC
Mounting Type
Operate Time
30 ms
Coil Voltage
Release Time
10 ms
Contact Form
SPST-NO (1 Form A)
Operating Temperature
-40°C ~ 85°C
Contact Rating (Current)
120 A
Contact Material
Silver Alloy, Cadmium Free
Switching Voltage
800VAC, 60VDC - Max
Approval Agency
CQC, TUV, UL
Load - Max Switching
48000VA, 6000W
Relay Type
Coil Current
116.5 mA
Coil Resistance
206 Ohms
Coil Type
Non Latching
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 107
Check for Additional Incoming Stock
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥346.74000¥346.74
10¥308.78400¥3,087.84
25¥294.84600¥7,371.15
60¥282.10717¥16,926.43
120¥272.40675¥32,688.81
300¥260.08557¥78,025.67
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.