Telecom Relay DPDT (2 Form C) Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Telecom Relay DPDT (2 Form C) Through Hole
Relay Basics - Another Teaching Moment | DigiKey Electronics
How to Choose a Relay - Another Teaching Moment

G6KU-2P-Y DC5

DigiKey Part Number
Z3833-ND
Manufacturer
Manufacturer Product Number
G6KU-2P-Y DC5
Description
RELAY TELECOM DPDT 1A 5V
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Telecom Relay DPDT (2 Form C) Through Hole
Datasheet
 Datasheet
EDA/CAD Models
G6KU-2P-Y DC5 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Coil Type
Latching, Single Coil
Manufacturer
Omron Electronics Inc-EMC Div
Termination Style
PC Pin
Series
Seal Rating
Sealed - Fully
Packaging
Tube
Must Operate Voltage
3.75 VDC
Part Status
Active
Operate Time
3 ms
Mounting Type
Through Hole
Release Time
3 ms
Coil Voltage
5VDC
Operating Temperature
-40°C ~ 85°C
Contact Form
DPDT (2 Form C)
Contact Material
Silver (Ag), Gold (Au)
Contact Rating (Current)
1 A
Relay Type
Telecom
Switching Voltage
125VAC, 60VDC - Max
Coil Resistance
237 Ohms
Load - Max Switching
125VA, 60W
Base Product Number
Coil Current
21.1 mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2,385
Check for Additional Incoming Stock
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥42.53000¥42.53
10¥37.90600¥379.06
25¥36.20160¥905.04
50¥34.96260¥1,748.13
100¥33.76300¥3,376.30
250¥32.23992¥8,059.98
500¥31.13280¥15,566.40
1,000¥30.06294¥30,062.94
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.