Telecom Relay DPDT (2 Form C) Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Telecom Relay DPDT (2 Form C) Through Hole
Relay Basics - Another Teaching Moment | DigiKey Electronics
How to Choose a Relay - Another Teaching Moment

G6KU-2P-Y DC4.5

DigiKey Part Number
39-G6KU-2P-YDC4.5-ND
Manufacturer
Manufacturer Product Number
G6KU-2P-Y DC4.5
Description
RELAY TELECOM DPDT 1A 4.5V
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Telecom Relay DPDT (2 Form C) Through Hole
Datasheet
 Datasheet
EDA/CAD Models
G6KU-2P-Y DC4.5 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Coil Type
Latching, Single Coil
Manufacturer
Omron Electronics Inc-EMC Div
Termination Style
PC Pin
Series
Seal Rating
Sealed - Fully
Packaging
Tray
Must Operate Voltage
3.38 VDC
Part Status
Active
Operate Time
3 ms
Mounting Type
Through Hole
Release Time
3 ms
Coil Voltage
4.5VDC
Operating Temperature
-40°C ~ 85°C
Contact Form
DPDT (2 Form C)
Contact Material
Silver (Ag), Gold (Au)
Contact Rating (Current)
1 A
Relay Type
Telecom
Switching Voltage
125VAC, 60VDC - Max
Coil Resistance
194 Ohms
Load - Max Switching
125VA, 60W
Base Product Number
Coil Current
23.2 mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
500¥35.67906¥17,839.53
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.