



G6KU-2P-Y DC24 | |
|---|---|
DigiKey Part Number | 39-G6KU-2P-YDC24-ND |
Manufacturer | |
Manufacturer Product Number | G6KU-2P-Y DC24 |
Description | RELAY TELECOM DPDT 1A 24V |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Telecom Relay DPDT (2 Form C) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | G6KU-2P-Y DC24 Models |
Category | Coil Type Latching, Single Coil |
Manufacturer Omron Electronics Inc-EMC Div | Termination Style PC Pin |
Series | Seal Rating Sealed - Fully |
Packaging Tray | Must Operate Voltage 18 VDC |
Part Status Active | Operate Time 3 ms |
Mounting Type Through Hole | Release Time 3 ms |
Coil Voltage 24VDC | Operating Temperature -40°C ~ 85°C |
Contact Form DPDT (2 Form C) | Contact Material Silver (Ag), Gold (Au) |
Contact Rating (Current) 1 A | Relay Type Telecom |
Switching Voltage 125VAC, 60VDC - Max | Coil Resistance 5.22 kOhms |
Load - Max Switching 125VA, 60W | Base Product Number |
Coil Current 4.6 mA |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 500 | ¥25.79494 | ¥12,897.47 |


