



G6K-2F-TR DC4.5 | |
|---|---|
DigiKey Part Number | Z7868TR-ND - Tape & Reel (TR) Z7868CT-ND - Cut Tape (CT) Z7868DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | G6K-2F-TR DC4.5 |
Description | RELAY TELECOM DPDT 1A 4.5V |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Telecom Relay DPDT (2 Form C) Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | G6K-2F-TR DC4.5 Models |
Category | Coil Type Non Latching |
Manufacturer Omron Electronics Inc-EMC Div | Termination Style Gull Wing |
Series | Seal Rating Sealed - Fully |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Must Operate Voltage 3.6 VDC |
Part Status Active | Must Release Voltage 0.45 VDC |
Mounting Type Surface Mount | Operate Time 3 ms |
Coil Voltage 4.5VDC | Release Time 3 ms |
Contact Form DPDT (2 Form C) | Operating Temperature -40°C ~ 85°C |
Contact Rating (Current) 1 A | Contact Material Silver (Ag), Gold (Au) |
Switching Voltage 125VAC, 60VDC - Max | Relay Type Telecom |
Load - Max Switching 125VA, 60W | Coil Resistance 194 Ohms |
Coil Current 23.2 mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| G6K-2F DC4.5 | Omron Electronics Inc-EMC Div | 1,130 | Z111-ND | ¥42.62000 | Parametric Equivalent |
| G6K-2F-Y DC4.5 | Omron Electronics Inc-EMC Div | 9,696 | Z127-ND | ¥42.62000 | Parametric Equivalent |
| G6K-2F-Y-TR DC4.5 | Omron Electronics Inc-EMC Div | 6,219 | Z127CT-ND | ¥42.62000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥42.62000 | ¥42.62 |
| 10 | ¥37.93300 | ¥379.33 |
| 25 | ¥36.22680 | ¥905.67 |
| 50 | ¥34.98600 | ¥1,749.30 |
| 100 | ¥33.78630 | ¥3,378.63 |
| 250 | ¥32.26248 | ¥8,065.62 |
| 500 | ¥31.15412 | ¥15,577.06 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,800 | ¥29.20403 | ¥52,567.25 |


