Telecom Relay DPDT (2 Form C) Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Telecom Relay DPDT (2 Form C) Through Hole
Relay Basics - Another Teaching Moment | DigiKey Electronics
How to Choose a Relay - Another Teaching Moment

G6J-2P-Y DC24

DigiKey Part Number
Z2134-ND
Manufacturer
Manufacturer Product Number
G6J-2P-Y DC24
Description
RELAY TELECOM DPDT 1A 24V
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Telecom Relay DPDT (2 Form C) Through Hole
Datasheet
 Datasheet
EDA/CAD Models
G6J-2P-Y DC24 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination Style
PC Pin
Manufacturer
Omron Electronics Inc-EMC Div
Seal Rating
Sealed - Fully
Series
Must Operate Voltage
18 VDC
Packaging
Tube
Must Release Voltage
2.4 VDC
Part Status
Active
Operate Time
3 ms
Mounting Type
Through Hole
Release Time
3 ms
Coil Voltage
24VDC
Operating Temperature
-40°C ~ 85°C
Contact Form
DPDT (2 Form C)
Contact Material
Silver (Ag), Gold (Au)
Contact Rating (Current)
1 A
Approval Agency
cURus
Switching Voltage
125VAC, 110VDC - Max
Relay Type
Telecom
Load - Max Switching
125VA, 110W
Coil Resistance
2.6 kOhms
Coil Current
9.2 mA
Base Product Number
Coil Type
Non Latching
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,889
Check for Additional Incoming Stock
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥47.90000¥47.90
10¥42.69600¥426.96
25¥40.77480¥1,019.37
50¥39.37820¥1,968.91
100¥38.02720¥3,802.72
250¥36.31204¥9,078.01
500¥35.06454¥17,532.27
1,000¥33.85940¥33,859.40
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.