




G6B-2114P-US DC12 | |
|---|---|
DigiKey Part Number | Z756-ND |
Manufacturer | |
Manufacturer Product Number | G6B-2114P-US DC12 |
Description | RELAY GEN PURPOSE DPST 5A 12V |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay DPST-NO/NC (1 Form A, 1 Form B) 12VDC Coil Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | G6B-2114P-US DC12 Models |
Category | Termination Style PC Pin |
Mfr | Seal Rating Sealed - Fully |
Series | Must Operate Voltage 9.6 VDC |
Packaging Bulk | Must Release Voltage 1.2 VDC |
Part Status Active | Operate Time 10 ms |
Mounting Type | Release Time 10 ms |
Coil Voltage | Operating Temperature -25°C ~ 70°C |
Contact Form DPST-NO/NC (1 Form A, 1 Form B) | Contact Material Silver Alloy, Cadmium Free |
Contact Rating (Current) 5 A | Approval Agency CSA, TUV, UR |
Switching Voltage 380VAC, 125VDC - Max | Relay Type |
Load - Max Switching 1900VA, 625W | Coil Resistance 480 Ohms |
Coil Current 25 mA | Base Product Number |
Coil Type Non Latching |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥87.83000 | ¥87.83 |
| 10 | ¥78.26600 | ¥782.66 |
| 25 | ¥74.74560 | ¥1,868.64 |
| 50 | ¥72.18140 | ¥3,609.07 |
| 100 | ¥69.70420 | ¥6,970.42 |
| 300 | ¥65.94697 | ¥19,784.09 |
| 500 | ¥64.26872 | ¥32,134.36 |
| 1,000 | ¥62.05818 | ¥62,058.18 |





