General Purpose Relay SPST-NO (1 Form A) Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
General Purpose Relay SPST-NO (1 Form A) Through Hole
Relay Basics - Another Teaching Moment | DigiKey Electronics
How to Choose a Relay - Another Teaching Moment

G6B-1184P-US DC12

DigiKey Part Number
39-G6B-1184P-USDC12-ND
Manufacturer
Manufacturer Product Number
G6B-1184P-US DC12
Description
RELAY GEN PURPOSE SPST 2A 12V
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
General Purpose Relay SPST-NO (1 Form A) Through Hole
Datasheet
 Datasheet
EDA/CAD Models
G6B-1184P-US DC12 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination Style
PC Pin
Manufacturer
Omron Electronics Inc-EMC Div
Seal Rating
Sealed - Fully
Series
Must Operate Voltage
8.4 VDC
Packaging
Bulk
Must Release Voltage
1.2 VDC
Part Status
Active
Operate Time
10 ms
Mounting Type
Through Hole
Release Time
10 ms
Coil Voltage
12VDC
Operating Temperature
-25°C ~ 70°C
Contact Form
SPST-NO (1 Form A)
Contact Material
Silver Alloy, Cadmium Free
Contact Rating (Current)
2 A
Approval Agency
CSA, TUV, UR
Switching Voltage
380VAC, 125VDC - Max
Relay Type
General Purpose
Load - Max Switching
760VA, 250W
Coil Resistance
720 Ohms
Coil Current
16.7 mA
Base Product Number
Coil Type
Non Latching
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 250
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥73.50000¥73.50
10¥65.49900¥654.99
25¥62.55160¥1,563.79
50¥60.40840¥3,020.42
100¥58.33590¥5,833.59
250¥55.70248¥13,925.62
500¥53.78816¥26,894.08
1,000¥51.93833¥51,938.33
Manufacturers Standard Package