General Purpose Relay DPDT (2 Form C) Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
General Purpose Relay DPDT (2 Form C) Through Hole
Relay Basics - Another Teaching Moment | DigiKey Electronics
How to Choose a Relay - Another Teaching Moment

G6A-234P-ST-US DC5

DigiKey Part Number
39-G6A-234P-ST-USDC5-ND
Manufacturer
Manufacturer Product Number
G6A-234P-ST-US DC5
Description
RELAY GENERAL PURPOSE DPDT 1A 5V
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
General Purpose Relay DPDT (2 Form C) Through Hole
Datasheet
 Datasheet
EDA/CAD Models
G6A-234P-ST-US DC5 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Coil Type
Non Latching
Manufacturer
Omron Electronics Inc-EMC Div
Termination Style
PC Pin
Series
Must Operate Voltage
3.5 VDC
Packaging
Tube
Must Release Voltage
0.5 VDC
Part Status
Active
Operate Time
5 ms
Mounting Type
Through Hole
Release Time
3 ms
Coil Voltage
5VDC
Operating Temperature
-40°C ~ 70°C
Contact Form
DPDT (2 Form C)
Contact Material
Silver Palladium (AgPd), Gold (Au)
Contact Rating (Current)
1 A
Relay Type
General Purpose
Switching Voltage
250VAC, 220VDC - Max
Coil Resistance
125 Ohms
Load - Max Switching
250VA, 220W
Base Product Number
Coil Current
40 mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,065
Factory Stock: 7,500
Check for Additional Incoming Stock
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥65.45000¥65.45
10¥58.32800¥583.28
25¥55.69760¥1,392.44
50¥53.78880¥2,689.44
100¥51.94260¥5,194.26
250¥49.59840¥12,399.60
500¥47.89432¥23,947.16
1,000¥46.24727¥46,247.27
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.