


G5AK-234P-DC24 | |
|---|---|
DigiKey Part Number | G5AK-234P-DC24-ND |
Manufacturer | |
Manufacturer Product Number | G5AK-234P-DC24 |
Description | RELAY GEN PURPOSE DPDT 1A 24V |
Customer Reference | |
Detailed Description | General Purpose Relay DPDT (2 Form C) Through Hole |
Datasheet | Datasheet |
Category | Termination Style PC Pin |
Manufacturer Omron Electronics Inc-EMC Div | Seal Rating Sealed - Fully |
Series | Must Operate Voltage 19.2 VDC |
Packaging Tube | Operate Time 5 ms |
Part Status Obsolete | Release Time 5 ms |
Mounting Type Through Hole | Operating Temperature -40°C ~ 70°C |
Coil Voltage 24VDC | Contact Material Silver (Ag), Gold (Au) |
Contact Form DPDT (2 Form C) | Approval Agency UL |
Contact Rating (Current) 1 A | Relay Type General Purpose |
Switching Voltage 125VAC, 125VDC - Max | Coil Resistance 2.88 kOhms |
Coil Current 8.3 mA | Base Product Number |
Coil Type Latching, Dual Coil |

