Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 4-SOP (0.173", 4.40mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 4-SOP (0.173", 4.40mm)
Omron's NEW G3VM VSON MOSFET Relay
Relay Basics - Another Teaching Moment | DigiKey Electronics

G3VM-41GR6

DigiKey Part Number
Z2079-ND
Manufacturer
Manufacturer Product Number
G3VM-41GR6
Description
SSR RELAY SPST-NO 120MA 0-40V
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 4-SOP (0.173", 4.40mm)
Datasheet
 Datasheet
EDA/CAD Models
G3VM-41GR6 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input
1.15VDC
Mfr
Voltage - Load
0 V ~ 40 V
Series
Load Current
120 mA
Packaging
Tube
On-State Resistance (Max)
15 Ohms
Part Status
Active
Termination Style
Gull Wing
Mounting Type
Surface Mount
Operating Temperature
-40°C ~ 85°C
Relay Type
Photo-Coupled Relay (Photorelay)
Package / Case
Circuit
Supplier Device Package
4-SOP
Output Type
AC, DC
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 13,784
Check for Additional Incoming Stock
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥33.04000¥33.04
10¥29.46400¥294.64
25¥28.14040¥703.51
50¥27.17540¥1,358.77
100¥26.24440¥2,624.44
300¥24.83190¥7,449.57
500¥24.20062¥12,100.31
1,000¥23.36926¥23,369.26
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.