




G3VM-352F | |
|---|---|
DigiKey Part Number | Z2087-ND |
Manufacturer | |
Manufacturer Product Number | G3VM-352F |
Description | SSR RELAY SPST-NO 120MA 0-350V |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) x 2 8-SMD (0.300", 7.62mm) |
Datasheet | Datasheet |
EDA/CAD Models | G3VM-352F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
Mounting Type | Surface Mount | |
Relay Type | Photo-Coupled Relay (Photorelay) | |
Circuit | ||
Output Type | AC, DC | |
Voltage - Input | 1.15VDC | |
Voltage - Load | 0 V ~ 350 V | |
Load Current | 120 mA | |
On-State Resistance (Max) | 50 Ohms | |
Termination Style | Gull Wing | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | ||
Supplier Device Package | 8-SMD | |
Approval Agency | - | |
Grade | - | |
Qualification | - | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥27.59000 | ¥27.59 |
| 10 | ¥24.56600 | ¥245.66 |
| 25 | ¥23.45920 | ¥586.48 |
| 50 | ¥22.65640 | ¥1,132.82 |
| 100 | ¥21.87960 | ¥2,187.96 |
| 250 | ¥20.89316 | ¥5,223.29 |
| 500 | ¥20.17588 | ¥10,087.94 |
| 1,000 | ¥19.48297 | ¥19,482.97 |








