MFR Recommended





G3VM-351E | |
|---|---|
DigiKey Part Number | Z2083-ND |
Manufacturer | |
Manufacturer Product Number | G3VM-351E |
Description | SSR RELAY SPST-NO 120MA 0-350V |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 6-SMD (0.300", 7.62mm) |
Datasheet | Datasheet |
EDA/CAD Models | G3VM-351E Models |
Category | Voltage - Input 1.15VDC |
Mfr | Voltage - Load 0 V ~ 350 V |
Series | Load Current 120 mA |
Packaging Tube | On-State Resistance (Max) 50 Ohms |
Part Status Obsolete | Termination Style Gull Wing |
Mounting Type Surface Mount | Operating Temperature -40°C ~ 85°C |
Relay Type Photo-Coupled Relay (Photorelay) | Package / Case |
Circuit | Supplier Device Package 6-SMD |
Output Type AC, DC | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| G3VM-351DY1 | Omron Electronics Inc-EMC Div | 464 | G3VM-351DY1-ND | ¥34.92000 | MFR Recommended |


