Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 4-SMD (0.128", 3.25mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 4-SMD (0.128", 3.25mm)
Omron's NEW G3VM VSON MOSFET Relay
Relay Basics - Another Teaching Moment | DigiKey Electronics

G3VM-101PR(TR05)

DigiKey Part Number
39-G3VM-101PR(TR05)TR-ND - Tape & Reel (TR)
39-G3VM-101PR(TR05)CT-ND - Cut Tape (CT)
39-G3VM-101PR(TR05)DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
G3VM-101PR(TR05)
Description
SSR RELAY SPST-NO 100MA 0-100V
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 4-SMD (0.128", 3.25mm)
Datasheet
 Datasheet
EDA/CAD Models
G3VM-101PR(TR05) Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input
1.15VDC
Mfr
Voltage - Load
0 V ~ 100 V
Series
Load Current
100 mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
On-State Resistance (Max)
14 Ohms
Part Status
Active
Termination Style
SMD (SMT) Tab
Mounting Type
Surface Mount
Operating Temperature
-40°C ~ 110°C
Relay Type
Photo-Coupled Relay (Photorelay)
Package / Case
Circuit
Supplier Device Package
4-USOP
Output Type
AC, DC
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,391
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥84.60000¥84.60
10¥75.38300¥753.83
25¥71.98440¥1,799.61
50¥69.51700¥3,475.85
100¥67.13110¥6,713.11
250¥64.10024¥16,025.06
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
500¥61.89676¥30,948.38
1,000¥59.76795¥59,767.95
1,500¥58.55633¥87,834.50
Manufacturers Standard Package