



G2RL-1A4-E-CF DC12 | |
|---|---|
DigiKey Part Number | Z3692-ND |
Manufacturer | |
Manufacturer Product Number | G2RL-1A4-E-CF DC12 |
Description | RELAY GEN PURPOSE SPST 16A 12V |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPST-NO (1 Form A) 12VDC Coil Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | G2RL-1A4-E-CF DC12 Models |
Category | Termination Style PC Pin |
Mfr | Seal Rating Sealed - Fully |
Series | Coil Insulation Class F |
Packaging Tube | Must Operate Voltage 8.4 VDC |
Part Status Active | Must Release Voltage 1.2 VDC |
Mounting Type | Operate Time 15 ms |
Coil Voltage | Release Time 5 ms |
Contact Form SPST-NO (1 Form A) | Operating Temperature -40°C ~ 85°C |
Contact Rating (Current) 16 A | Contact Material Silver Alloy, Cadmium Free |
Switching Voltage 440VAC, 300VDC - Max | Approval Agency CQC, CSA, UR, VDE |
Load - Max Switching 7040VA, 4800W | Relay Type |
Coil Current 33.3 mA | Coil Resistance 360 Ohms |
Coil Type Non Latching | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥47.18000 | ¥47.18 |
| 10 | ¥42.06900 | ¥420.69 |
| 25 | ¥40.17320 | ¥1,004.33 |
| 50 | ¥38.79620 | ¥1,939.81 |
| 100 | ¥37.46590 | ¥3,746.59 |
| 300 | ¥35.44790 | ¥10,634.37 |
| 500 | ¥34.54634 | ¥17,273.17 |
| 1,000 | ¥33.35893 | ¥33,358.93 |


